892-044-556-212

Heilind Number:EDA892-044-556-212
Manufacturer:EDAC
Manufacturer Number:892-044-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-556-212

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector, designed for durability and efficiency. Boasting a sleek black finish, this connector is not only visually appealing but also engineered for performance, with a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material ensuring high temperature tolerance. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and secure connections for your devices. With 44 positions and straight mount orientation, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring top-tier quality and performance. Explore the full range of our connectors to find the perfect solution for your needs.