892-044-558-103

Heilind Number:EDA892-044-558-103
Manufacturer:EDAC
Manufacturer Number:892-044-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-558-103

Detailed Description

Increase the efficiency of your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this connector in sleek black offers a durable and reliable solution for your PCB needs. With an amperage of 3A and constructed from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees optimal performance even in extreme conditions. The single-row design with 44 positions and a pitch of .1 inches ensures precise and secure connectivity. Crafted with copper alloy contact material, it guarantees low impedance and high conductivity. Featuring a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in our product to deliver seamless board-to-board connections with uncompromised quality and durability.