892-044-558-107

Heilind Number:EDA892-044-558-107
Manufacturer:EDAC
Manufacturer Number:892-044-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-558-107

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in even the most demanding environments. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB setups. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right angle mount orientation adds versatility to your design possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable card edge connectivity. Explore our full range of PCB connectors for more innovative solutions.