892-044-558-201

Heilind Number:EDA892-044-558-201
Manufacturer:EDAC
Manufacturer Number:892-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-558-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. The connector boasts two rows of 44 positions, each crafted with copper alloy contacts for efficient signal transfer. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Engineered for versatility, it can be mounted at a right angle to suit your installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Trust in its quality and performance for your connectivity needs.