892-044-558-203

Heilind Number:EDA892-044-558-203
Manufacturer:EDAC
Manufacturer Number:892-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable component for seamless board-to-board connections. Engineered for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal heat resistance and safety. With a compact design and right-angle mount orientation, it is perfect for space-constrained applications. The copper alloy contacts guarantee efficient conductivity, while the 44 positions across two rows provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in the quality and precision of this black connector for your PCB assembly needs.