892-044-558-204

Heilind Number:EDA892-044-558-204
Manufacturer:EDAC
Manufacturer Number:892-044-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, ensuring reliable conductivity. With two rows of 44 positions each, it offers ample connectivity in a compact .1 inch pitch design. The right angle mount orientation allows for seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic systems.