892-044-558-208

Heilind Number:EDA892-044-558-208
Manufacturer:EDAC
Manufacturer Number:892-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-558-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a right angle mount orientation, it offers a convenient solution for your board-to-board connections. The two rows of 44 positions, along with a pitch of .1 in and row spacing of .2 in, provide ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Trust in this connector for seamless and secure connectivity in your electronic projects.