892-044-559-103

Heilind Number:EDA892-044-559-103
Manufacturer:EDAC
Manufacturer Number:892-044-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this black connector features a single row with 44 positions, perfect for your board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable transmission even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this high-performance connector.