892-044-559-107

Heilind Number:EDA892-044-559-107
Manufacturer:EDAC
Manufacturer Number:892-044-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. This sleek black connector boasts a 3 A amperage, making it suitable for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance and safety. With a single row configuration and 44 positions, it provides ample connectivity for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your projects.