892-044-559-112

Heilind Number:EDA892-044-559-112
Manufacturer:EDAC
Manufacturer Number:892-044-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row design features 44 copper alloy contacts, each capable of handling up to 3 A of power. Boasting a precise pitch of .1 inches and row spacing of .2 inches, it guarantees seamless connectivity on your board. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in any setting. Upgrade your PCB assembly with this top-tier connector, perfect for a wide range of applications in various industries.