892-044-559-201

Heilind Number:EDA892-044-559-201
Manufacturer:EDAC
Manufacturer Number:892-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance under extreme conditions. With a dual-row configuration and 44 positions, it offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing provide precise and efficient board-to-board connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Elevate your connectivity standards with this essential component.