892-044-559-202

Heilind Number:EDA892-044-559-202
Manufacturer:EDAC
Manufacturer Number:892-044-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 44 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Its sleek black design adds a professional touch to your setup, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Trust in our expertise to elevate your connectivity solutions.