892-044-559-207

Heilind Number:EDA892-044-559-207
Manufacturer:EDAC
Manufacturer Number:892-044-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-207

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 2-row configuration with 44 positions, making it ideal for various applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and reliability. Crafted with copper alloy contacts, it guarantees secure and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.