892-044-559-208

Heilind Number:EDA892-044-559-208
Manufacturer:EDAC
Manufacturer Number:892-044-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-559-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, engineered for optimal performance in demanding environments. This essential component boasts a sleek black design and is crafted with UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options for your electronic devices. The contact material, made of copper alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Trust in its quality and precision for seamless board-to-board connections in your projects.