892-044-560-202

Heilind Number:EDA892-044-560-202
Manufacturer:EDAC
Manufacturer Number:892-044-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-560-202

Detailed Description

Upgrade your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of 44 copper alloy contacts are precisely spaced at .1" pitch and .2" row spacing, guaranteeing secure and efficient connectivity. Engineered for versatility, the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic applications. Trust in our quality craftsmanship to elevate your PCB connectivity.