892-044-560-203

Heilind Number:EDA892-044-560-203
Manufacturer:EDAC
Manufacturer Number:892-044-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-560-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a secure connection, it offers a current rating of 3A. The .1 inch pitch and .2 inch row spacing allow for precise PCB mounting, while the straight mount orientation ensures easy installation. Boasting 44 positions, it is perfect for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs.