892-044-560-204

Heilind Number:EDA892-044-560-204
Manufacturer:EDAC
Manufacturer Number:892-044-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-560-204

Detailed Description

Enhance your PCB assembly with our High Temperature Card Edge Connector in sleek black finish. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows of copper alloy contacts spaced at .1 and .2 inches, it offers a total of 44 positions for seamless connectivity. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.