892-044-560-207

Heilind Number:EDA892-044-560-207
Manufacturer:EDAC
Manufacturer Number:892-044-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-560-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also delivers exceptional performance. With an amperage of 3 A and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe connectivity. Boasting two rows and 44 positions, it offers ample room for intricate PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Elevate your PCB setups with this essential component.