892-044-560-208

Heilind Number:EDA892-044-560-208
Manufacturer:EDAC
Manufacturer Number:892-044-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-560-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black hue, this connector not only offers a high amperage of 3 A but also ensures durability with its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and a total of 44 positions, it provides ample connectivity for your PCB requirements. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, achieving seamless board-to-board connections is effortless. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for critical applications in industries such as automotive, aerospace, and telecommunications. Trust in its superior quality to elevate your electronic projects.