892-044-560-212

Heilind Number:EDA892-044-560-212
Manufacturer:EDAC
Manufacturer Number:892-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-560-212

Detailed Description

Enhance your electronic connections with our advanced High Temp Card Edge Connector. Specially designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, it ensures reliable power transmission. The two rows of contacts, crafted from Copper Alloy, provide a seamless connection with a pitch of .1 in and row spacing of .2 in. Offering a total of 44 positions, this connector is perfect for high-density PCB applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.