892-045-500-112

Heilind Number:EDA892-045-500-112
Manufacturer:EDAC
Manufacturer Number:892-045-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-500-112

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this straight-mount connector features a single row with 45 copper alloy positions, ensuring seamless communication on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robust performance, even in harsh conditions, while the .1-inch pitch and .2-inch row spacing offer precise positioning. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity setup with this essential component.