892-045-520-101

Heilind Number:EDA892-045-520-101
Manufacturer:EDAC
Manufacturer Number:892-045-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-520-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. Boasting 45 positions and a 3A amperage rating, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and efficiency in any environment. Upgrade your setup with this essential component for ultimate connectivity solutions.