892-045-520-102

Heilind Number:EDA892-045-520-102
Manufacturer:EDAC
Manufacturer Number:892-045-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-520-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row with 45 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and flame resistance. The copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB setup. Elevate your connectivity game with this essential component.