892-045-520-104

Heilind Number:EDA892-045-520-104
Manufacturer:EDAC
Manufacturer Number:892-045-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for optimal performance in demanding environments. With a sleek black finish and conforming to UL 94V-0 standards, its housing crafted from Polyphenylene Sulfide ensures superior durability and safety. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees reliable functionality even in extreme conditions. Featuring a single row configuration with 45 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. The contact material, composed of Copper Alloy, provides excellent conductivity and longevity. Its straight mount orientation further simplifies installation. Trust in this connector for efficient and robust performance in your electronic assembly projects.