892-045-520-107

Heilind Number:EDA892-045-520-107
Manufacturer:EDAC
Manufacturer Number:892-045-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-520-107

Detailed Description

Discover the ultimate solution for high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and 45 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of copper alloy, guaranteeing reliable conductivity. The connector's .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're operating in extreme cold or heat, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, it is a vital component in any PCB assembly setup. Upgrade your connectivity with this high-performance Card Edge Connector.