892-045-520-108

Heilind Number:EDA892-045-520-108
Manufacturer:EDAC
Manufacturer Number:892-045-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all operating environments. With a single row configuration and 45 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of robust Copper Alloy, capable of handling amperages up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your electronic assemblies. Its straight mount orientation simplifies installation, making it ideal for various applications in the industry. Upgrade your PCB connections today with this high-performance Card Edge Connector.