892-045-520-112

Heilind Number:EDA892-045-520-112
Manufacturer:EDAC
Manufacturer Number:892-045-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-520-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Card Edge Connector. Designed for seamless integration in your PCB setup, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and copper alloy contact material, it offers superior performance with an amperage rating of 3A. Featuring 45 positions spaced at a pitch of .1 inch and row spacing of .2 inch, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial applications where durability and high performance are essential. Trust in its straight mount orientation for easy installation and secure connectivity, making it a vital component in your PCB connector setup. Explore its potential in our wide range of products, located in the Connectors category under Board To Board PCB Connectors.