892-045-521-107

Heilind Number:EDA892-045-521-107
Manufacturer:EDAC
Manufacturer Number:892-045-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-521-107

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features 45 copper alloy contacts, offering reliable power transfer at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it ensures precise connections on your PCB. Ideal for board-to-board applications, its straight mount orientation and single row configuration make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance systems. Elevate your connectivity with this essential component.