892-045-521-108

Heilind Number:EDA892-045-521-108
Manufacturer:EDAC
Manufacturer Number:892-045-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a row of 45 positions and a pitch of .1 inches, ensuring seamless integration into your board setup. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity in high-temperature environments ranging from -40 to 105°C. Perfect for board-to-board connections, its straight mount orientation and 3A amperage capacity make it a versatile and essential component for your electronic projects. Upgrade your setup with this top-of-the-line connector for efficient and durable connectivity solutions.