892-045-523-101

Heilind Number:EDA892-045-523-101
Manufacturer:EDAC
Manufacturer Number:892-045-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-523-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector is as stylish as it is functional. With an amperage rating of 3 A, it ensures reliable power delivery. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior durability and flame resistance. This single-row connector boasts 45 positions, making it ideal for a range of applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for seamless integration on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Trust in this connector for secure and efficient board-to-board connections.