892-045-523-103

Heilind Number:EDA892-045-523-103
Manufacturer:EDAC
Manufacturer Number:892-045-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-523-103

Detailed Description

Enhance the performance of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional heat resistance for operation in demanding environments. Featuring a single row of 45 positions with a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mating. The housing, made of robust black plastic, not only offers a sleek finish but also meets stringent safety standards. With copper alloy contacts, it guarantees low contact resistance and optimal conductivity. Suitable for straight mounting orientation, it provides easy installation for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its superior quality and performance to elevate your electronic setups.