892-045-524-101

Heilind Number:EDA892-045-524-101
Manufacturer:EDAC
Manufacturer Number:892-045-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-524-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a straight mount orientation and a single row layout, it offers seamless integration into your board setup. The copper alloy contact material ensures reliable power transfer, supporting an amperage of 3A. Featuring 45 positions with a pitch of .1 inch and row spacing of .2 inch, it provides ample room for connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Upgrade your PCB connections with this essential component.