892-045-524-107

Heilind Number:EDA892-045-524-107
Manufacturer:EDAC
Manufacturer Number:892-045-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-524-107

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A and 45 positions, it offers ample power and connectivity for your applications. The copper alloy contacts provide secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its straight mount orientation for easy installation and seamless integration. Elevate your connectivity solutions with this essential board-to-board PCB connector.