892-045-524-108

Heilind Number:EDA892-045-524-108
Manufacturer:EDAC
Manufacturer Number:892-045-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise board-to-board connection. This straight mount connector with 45 positions is ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stability and functionality. Upgrade your connectivity solutions with this essential component.