892-045-540-101

Heilind Number:EDA892-045-540-101
Manufacturer:EDAC
Manufacturer Number:892-045-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-540-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a single row configuration, perfect for space-saving layouts. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees superior durability and conductivity. Featuring a pitch of .1 inches and 45 positions, it offers efficient signal transmission in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and reliability, even in harsh environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.