892-045-540-103

Heilind Number:EDA892-045-540-103
Manufacturer:EDAC
Manufacturer Number:892-045-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-540-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a sleek black finish and is built to withstand extreme operating conditions, with an impressive operating temperature range of -40 to 105°C. Featuring a single row configuration with 45 positions, it offers seamless connectivity for your circuit boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precision alignment for seamless integration. Whether you're working on industrial machinery or high-tech electronics, this connector, with a 3A amperage rating, is the perfect solution for your board-to-board connection needs. Upgrade your setup with this essential component and experience seamless performance like never before.