892-045-540-107

Heilind Number:EDA892-045-540-107
Manufacturer:EDAC
Manufacturer Number:892-045-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-540-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector ensures seamless power delivery with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in extreme operating conditions ranging from -40 to 105°C. With a single row configuration and a pitch of 0.1 inches, it is ideal for streamlined board-to-board connectivity. The 45 copper alloy contacts provide reliable signal transmission, while the sleek black housing adds a touch of sophistication to your assembly. Trust in our top-of-the-line connector for efficient and secure electronic connections.