892-045-540-108

Heilind Number:EDA892-045-540-108
Manufacturer:EDAC
Manufacturer Number:892-045-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-540-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. Featuring a single row design with 45 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial settings. Trust in its 3 A amperage rating and straight mount orientation for a secure and stable connection every time. A must-have in the world of PCB connectors, this Card Edge Connector guarantees top-notch performance.