892-045-541-101

Heilind Number:EDA892-045-541-101
Manufacturer:EDAC
Manufacturer Number:892-045-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-101

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for seamless performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a single row layout and 45 positions, it offers efficient board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Plus, its sleek black design adds a modern touch to your setup. Upgrade your connectivity game with this essential component.