892-045-541-102

Heilind Number:EDA892-045-541-102
Manufacturer:EDAC
Manufacturer Number:892-045-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this black connector features a single row layout with 45 positions, perfect for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in the harshest environments. Crafted with copper alloy contacts, it offers reliable conductivity for your critical applications. Whether you require straight mount orientation or specific operating temperatures ranging from -40 to 105°C, this connector delivers uncompromising quality and efficiency. Elevate your connectivity solutions with this essential component.