892-045-541-103

Heilind Number:EDA892-045-541-103
Manufacturer:EDAC
Manufacturer Number:892-045-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum durability, this black connector features a single row of 45 positions, perfect for streamlined board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your circuit board. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance and safety compliance. Crafted with copper alloy contacts, it offers optimal conductivity for your power needs, with an amperage of 3A. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB design with this essential component.