892-045-541-104

Heilind Number:EDA892-045-541-104
Manufacturer:EDAC
Manufacturer Number:892-045-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures. With a current rating of 3 A, it ensures reliable power delivery. The Copper Alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Featuring a single row with 45 positions, this connector is perfect for board-to-board PCB applications. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic devices. Trust in our connector to deliver top-notch performance and durability.