892-045-541-107

Heilind Number:EDA892-045-541-107
Manufacturer:EDAC
Manufacturer Number:892-045-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a low amperage rating of 3 A, it ensures safe power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the 1-row layout with 45 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into your setup. Ideal for board-to-board PCB connections, trust this connector for secure and efficient linking of components.