892-045-541-108

Heilind Number:EDA892-045-541-108
Manufacturer:EDAC
Manufacturer Number:892-045-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features copper alloy contacts for reliable power transmission. Its single-row layout with 45 positions offers seamless integration, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability even in harsh environments with an operating temperature range of -40 to 105 °C. Whether for industrial or commercial applications, this straight-mount connector is a versatile and essential component for your electronics assembly needs. Elevate your connectivity game with this high-quality solution.