892-045-541-112

Heilind Number:EDA892-045-541-112
Manufacturer:EDAC
Manufacturer Number:892-045-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-541-112

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a high amperage of 3 A, it guarantees efficient power transmission. The 1-row design with 45 positions and a pitch of .1 inch offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation and superior construction for secure and stable connections every time. Elevate your hardware setup with this essential component.