892-045-542-101

Heilind Number:EDA892-045-542-101
Manufacturer:EDAC
Manufacturer Number:892-045-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts an amperage of 3 A and features sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With a single row layout and 45 positions, it offers seamless board-to-board integration. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse industrial settings. Trust in this essential component for seamless and efficient PCB connectivity.