892-045-542-103

Heilind Number:EDA892-045-542-103
Manufacturer:EDAC
Manufacturer Number:892-045-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-542-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing for reliable performance in demanding environments. With a current rating of 3 A, it ensures efficient power transmission. Boasting a single row design with 45 positions, it offers seamless connectivity. The contact material crafted from Copper Alloy guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates precise and secure PCB connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for your board-to-board PCB connections.