892-045-542-104

Heilind Number:EDA892-045-542-104
Manufacturer:EDAC
Manufacturer Number:892-045-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-542-104

Detailed Description

Enhance your high-temperature PCB connections with this efficient Card Edge Connector. Designed for reliability, it features a single row layout with 45 positions, ideal for streamlined board-to-board connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Copper alloy contacts guarantee excellent conductivity, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation offers easy installation on your PCB, making it a must-have component for seamless electronic connections. Elevate the performance of your devices with this high-quality Card Edge Connector.