892-045-542-107

Heilind Number:EDA892-045-542-107
Manufacturer:EDAC
Manufacturer Number:892-045-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-542-107

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black finish and a single row configuration with 45 positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees stability and safety, while the Copper Alloy contact material ensures efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a must-have in your electronic component arsenal. Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black finish and a single row configuration with 45 positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees stability and safety, while the Copper Alloy contact material ensures efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a must-have in your electronic component arsenal.