892-045-542-112

Heilind Number:EDA892-045-542-112
Manufacturer:EDAC
Manufacturer Number:892-045-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-542-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a single row design with 45 contact positions, perfect for seamless board-to-board PCB connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment and efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our connector for seamless and secure electronic connections, ensuring optimal functionality for your devices.